Manufacturer Part #
R5F56217BDFB#V0
RX600 MCU IC 32-Bit Single-Core 100MHz 384KB (384K x 8) FLASH 144-LFQFP (20x20)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:60 per Tray Package Style:LQFP-144 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas R5F56217BDFB#V0 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8542.31.00.25
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas R5F56217BDFB#V0 - Technical Attributes
Attributes Table
| Family Name: | RX600 |
| Core Processor: | RX |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 384kB |
| RAM Size: | 64kB |
| Speed: | 100MHz |
| No of I/O Lines: | 103 |
| InterfaceType / Connectivity: | CAN/Ethernet/I2C/SCI/SPI/USB |
| Peripherals: | CAN/Ethernet/I2C/On-Chip-ADC/On-Chip-DAC/SCI/SPI/USB/Watchdog |
| Number Of Timers: | 20 |
| Supply Voltage: | 2.7V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 8-chx12-bit |
| On-Chip DAC: | 2-chx10-bit |
| Watchdog Timers: | 2 |
| Package Style: | LQFP-144 |
| Mounting Method: | Surface Mount |
Features & Applications
The RX621 Group is built around the RX core and is equipped with 2 channels of USB 2.0 full-speed (Host, Function and OTG) and 1 channel of CAN as a communications interface. The products are designed to not put a restriction on applications based on their communication method; add-ons are used to achieve different communication methods. They are also equipped with a rich set of system fail-safe functions such as power-on reset (POR), low voltage detection (LVD), and an independent watchdog timer.
Features:
- 32-bit RX CPU Core
- Low Power Design and Architecture
- Main Flash Memory, no Wait-State
- Data Flash Memory
- SRAM, no Wait-State
- DMA
- Reset and Supply Management
- System Clocking with Clock Monitoring
- Real Time Clock
- Two Independent Watchdog Timers
- Up to 14 Communication Interfaces
- External Address Space
- TFT-LCD up to WQVGA resolution
- Up to 20 Extended Function Timers
- 1-MHz ADC units with two combination choices
- 10-bit DAC, 2 channels
- Up to 128 GPIO
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
60+
$8.00
Product Variant Information section
Available Packaging
Package Qty:
60 per Tray
Package Style:
LQFP-144
Mounting Method:
Surface Mount