Manufacturer Part #
LPC1225FBD64/301,1
LPC12xx Series 64 kB Flash 8 kB RAM SMT 32-Bit-Microcontroller - LQFP-64
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:160 per Tray Package Style:LQFP-64 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP LPC1225FBD64/301,1 - Product Specification
NXP LPC1225FBD64/301,1 - Technical Attributes
Attributes Table
| Family Name: | LPC1200 |
| Core Processor: | ARM Cortex M0 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 64kB |
| RAM Size: | 8kB |
| Speed: | 45MHz |
| No of I/O Lines: | 55 |
| InterfaceType / Connectivity: | IrDA/I2C/Microwire/SPI/SSI/SSP/UART/USART |
| Peripherals: | Brown-out Detect/DMA/POR/Reset/Watchdog |
| Number Of Timers: | 4 |
| Supply Voltage: | 3V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 8-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | LQFP-64 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10
$3.24
25
$3.19
40
$3.16
100
$3.12
150+
$3.06
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
LQFP-64
Mounting Method:
Surface Mount