Manufacturer Part #
MMBD2835LT1G
MMBD2835LT1G Series 35 V 100 mA SMT Monolithic Dual Switching Diode - SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2341 | ||||||||||
Product Specification Section
onsemi MMBD2835LT1G - Product Specification
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
onsemi MMBD2835LT1G - Technical Attributes
Attributes Table
| Type: | Standard |
| Configuration: | Dual |
| Reverse Current-Max: | 100nA |
| Forward Voltage: | 1.2V |
| Reverse Voltage-Max [Vrrm]: | 35V |
| Reverse Recovery Time-Max: | 4ns |
| Power Dissipation: | 225mW |
| Diode Capacitance-Max: | 4pF |
| Average Forward Current-Max: | 100mA |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The MMBD2835LT1G is a part of MMBD2835LT1G series dual switching diode. It has a storage temperature ranging from -55°C to +150°C and its available in SOT-23-3 package.
The common anode switching diode is designed for use in ultra high speed switching applications. This device is housed in the SOT-23 package which is designed for low power surface mount applications.
Features:
- Pb-Free Packages are Available
- AECQ101 Qualified and PPAP Capable
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Pricing Section
Global Stock:
9,000
Singapore:
9,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0279
9,000
$0.0273
15,000
$0.027
60,000
$0.0261
90,000+
$0.0256
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount