Manufacturer Part #
74HC1G86GW,125
74HC Series 6 V Surface Mount Dual Input EXCLUSIVE-OR Gate - TSSOP-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TSSOP-5 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2534 | ||||||||||
Product Specification Section
Nexperia 74HC1G86GW,125 - Product Specification
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
Nexperia 74HC1G86GW,125 - Technical Attributes
Attributes Table
| Logic Circuit: | Exclusive OR GATE |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 2V to 6V |
| Supply Current: | 20µA |
| Power Dissipation: | 0.2W |
| Propagation Delay: | 9ns |
| Operating Temperature: | -40°C to +125°C |
| Capacitance: | 1.5pF |
| No of Inputs: | 2 |
| No of Outputs: | Single |
| High Level Output Current: | -2.6mA |
| Low Level Output Current: | 2.6mA |
| No of Pins: | 5 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-5 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74HC1G86GW is a high-speed Si-gate CMOS devices. They provide a 2-input EXCLUSIVE-OR function. The HC device has CMOS input switching levels and supply voltage range 2 V to 6 V. The HCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V. The standard output currents are half those of the 74HC/HCT86.
Features and benefits:
- Symmetrical output impedance
- High noise immunity
- Low power dissipation
- Balanced propagation delaysSOT353-1 and SOT753 package options
- Specified from -40 Cel to +125 Cel
Pricing Section
Global Stock:
15,000
USA:
15,000
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0786
6,000
$0.0772
9,000
$0.0764
12,000
$0.0759
15,000+
$0.0741
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-5
Mounting Method:
Surface Mount