text.skipToContent text.skipToNavigation

Manufacturer Part #

2SC4081T106R

2SC4081 Series 50 V 0.15 A SMT NPN General Purpose Transistor - SC-70

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
ROHM 2SC4081T106R - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 50V
Collector Current Max: 150mA
Power Dissipation-Tot: 0.2W
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications
The 2SC4081T106R is a Part of 2SC4081 Series 50 V 150 mA NPN General Transistor available in SC-70 Surface mount Package.It has an storage temperature ranging between -55 to 150°C.

Features:

  • Low Cob. Cob=2.0pF (Typ.) Cob=2.0pF(Typ)
  • Complements the 2SA1037AK/2SA1576A/2SA1774H/2SA2029
Pricing Section
Global Stock:
78,000
USA:
78,000
492,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$69.90
USD
Quantity
Unit Price
3,000
$0.0233
9,000
$0.0227
15,000
$0.0225
30,000
$0.0221
60,000+
$0.0216
Product Variant Information section