text.skipToContent text.skipToNavigation

Manufacturer Part #

VLMG21J2M1-GS08

mini smd- LED GREEN

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VLMG21J2M1-GS08 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 12mcd
Viewing Angle: 120°
Wavelength: 572nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  1.4mm x L  2.2mm x W  1.4mm
Moisture Sensitivity Level: 2A
Part Number Aliases: VLMG21
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$284.70
USD
Quantity
Unit Price
3,000
$0.0949
6,000+
$0.0919
Product Variant Information section