Manufacturer Part #
LM317MBSTT3G
LM317M Series 500 mA 1.2 to 37 V Adjustable Output Voltage Regulator - SOT-223
Product Specification Section
onsemi LM317MBSTT3G - Product Specification
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
onsemi LM317MBSTT3G - Technical Attributes
Attributes Table
Input Voltage-Max: | 40V |
Output Voltage Range: | 1.2V to 37V |
Output Voltage Fixed: | 1.2V/37V |
Output Current-Max: | 500mA |
Tolerance (%): | ±4% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Adjustable |
No. of Outputs: | Single |
Load Regulation: | 70mV |
Load Regulation (%): | 1.5% |
Line Regulation (%): | 0.07% |
Package Style: | SOT-223 (TO-261-4, SC-73) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
1,045
USA:
1,045
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$0.425
15
$0.345
100
$0.295
400
$0.255
2,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount