Manufacturer Part #
250R120ZR
250R Series 250 V 120 mA Radial Lead POLYFUSE® Resettable PTC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1200 per Ammo Pack Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Littelfuse 250R120ZR - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Littelfuse would like to notify you of a change related to the epoxy coating of the High Voltage Radial Leaded parts. Due to obsolescence of the current epoxy coating by oursupplier, Littelfuse has qualified alternative epoxy coating sources. The change to the coating will impact all products in the High Voltage Radial Leaded range. There will be no change to the form, fit function of the product.
Part Status:
Littelfuse 250R120ZR - Technical Attributes
| Voltage Rating: | 250V |
| Hold Current [Ih]: | 120mA |
| Trip Current: | 240mA |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
1200 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole