text.skipToContent text.skipToNavigation

Manufacturer Part #

250R120ZR

250R Series 250 V 120 mA Radial Lead POLYFUSE® Resettable PTC

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1917
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 250V
Hold Current [Ih]: 120mA
Trip Current: 240mA
Operating Temp Range: -40°C to +85°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
6,000
Minimum Order:
1,200
Multiple Of:
1,200
10,800
Factory Stock:Factory Stock:
10,800
Factory Lead Time:
12 Weeks
Total
$822.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,200
$0.685
2,400
$0.525
3,600
$0.52
4,800+
$0.515
Product Variant Information section