Manufacturer Part #
CX-0905C
CX Series 9.6 x 5 mm 2.73 kHz 5 V 80 dB Through Hole Magnetic Sound Transducer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Same Sky - CUI Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:700 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Same Sky - CUI Devices CX-0905C - Product Specification
Same Sky - CUI Devices CX-0905C - Technical Attributes
Attributes Table
| Type: | Magnetic |
| Sound Level: | 80dB |
| Rated Voltage: | 5V |
| Frequency: | 2.73kHz |
| Current Rating: | 35mA |
| Operating Temp Range: | -30°C to +70°C |
| Termination Style: | PC Pin |
| Dimension: | H 5mm x D 9.6mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Through Hole |
Features & Applications
The CX-0905C is a Magnetic Sound Transducer with 2.73 KHz frequency and operating temperature ranging between -30°C to 70°C.
Specifications:
- Driving circuit - Yes
- Sound Pressure Level (db) - 80
- Mounting Style - Through Hole
- Current Consumption (mA) - 35
- Operating Temperature (°C) -30 ~ 70
- Dimensions Ø x H (mm) - 9.6 x 5
- Dimensions Ø x H (in) - 0.38 x 0.2
- Washable - Yes
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
20
$1.30
50
$1.29
150
$1.27
300
$1.26
1,000+
$1.23
Product Variant Information section
Available Packaging
Package Qty:
700 per Tray
Mounting Method:
Through Hole