Manufacturer Part #
EEU-FC1H2R2
EEU-FC Series 50 V 2.2 uF Ø 5 x 11 mm LS=2 mm 105 °C Low ESR Electrolytic
Product Specification Section
Panasonic Industry EEU-FC1H2R2 - Product Specification
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
Panasonic Industry EEU-FC1H2R2 - Technical Attributes
Attributes Table
Series: | FC |
Type: | Radial |
Capacitance: | 2.2µF |
Tolerance (%): | ±20% |
Rated Voltage: | 50V |
Lifetime@Temperature: | 1000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 45mA |
Impedance: | 1.8Ω |
Lead Spacing: | 2mm |
Operating Temp-Max: | 105°C |
Dimension: | L 11mm x D 5mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.0631
400
$0.0614
1,000
$0.0599
2,500
$0.0584
5,000+
$0.0557
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole