text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1E681

EEU-FR Series 25 V 680 uF LS=5 mm Radial 8 kHrs 105°C Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Panasonic Industry EEU-FR1E681 - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 680µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 8000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1790mA
Impedance: 0.028Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 170µA
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
195
USA:
195
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
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
$0.23
USD
Quantity
Unit Price
1
$0.23
125
$0.225
400
$0.22
1,250
$0.215
4,000+
$0.205
Product Variant Information section