Manufacturer Part #
67-03/RSGHBHC-B06/1T
Red/Green/Blue 715/1420/450 mcd 120° Water Clear Surface Mount LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:PLCC-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2404 | ||||||||||
Product Specification Section
Everlight 67-03/RSGHBHC-B06/1T - Product Specification
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
Everlight 67-03/RSGHBHC-B06/1T - Technical Attributes
Attributes Table
| No of LEDs: | 3 |
| Color: | Red / Green / Blue |
| Lens Type: | Clear |
| Forward Voltage: | 2V/3.5V/3.5V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 715mcd/1420mcd/450mcd |
| Viewing Angle: | 120° |
| Wavelength: | 632nm/518nm/468nm |
| Rated Power: | 120mW/110mW/110mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +90°C |
| Dimension: | H 1.9mm x L 3.5mm x W 2.8mm |
| Package Style: | PLCC-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000+
$0.385
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
PLCC-4
Mounting Method:
Surface Mount