Manufacturer Part #
TS331ICT
TS331 Series 5 V 93 mA Micropower Low-Voltage Rail-to-Rail Comparator - SC-70-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-353 (SC-88A, SC-70-5) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TS331ICT - Technical Attributes
Attributes Table
| Type: | General Purpose |
| Configuration: | Single |
| No of Channels: | 1 |
| Average Bias Current-Max: | 100nA |
| Supply Voltage: | 1.6V to 5V |
| Output Type: | Open Drain |
| Thermal Resistance: | 205°C/W |
| Input Offset Voltage-Max: | 6mV |
| Output Current: | 93mA |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOT-353 (SC-88A, SC-70-5) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.555
6,000+
$0.54
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount