HVLED805TR in Reel by STMicroelectronics | LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HVLED805TR

HVLED805 Series 1 A 23 V Off-Line LED Driver with Primary-Sensing - SOIC-16N

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1750
Product Specification Section
STMicroelectronics HVLED805TR - Technical Attributes
Attributes Table
Supply Voltage: 11.5V to 23V
Output Current per Channel: 1A
Switching Frequency-Max: 166kHz
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Features & Applications

The HVLED805TR is a Off-line LED driver with primary-sensing. This high-voltage primary switcher intended for operating directly from the rectified mains with minimum external parts to provide an efficient, compact and cost effective solution for LED driving.

It combines a high-performance low-voltage PWM controller chip and an 800 V, avalanche-rugged power MOSFET, in the same package. the device can also provide a constant output voltage regulation (CV): it makes the application able to work safely when the LED string opens due to a failure.

Features:

  • 800 V, avalanche rugged internal power MOSFET
  • 5% accuracy on constant LED output current with primary control
  • Optocoupler not needed
  • Quasi-resonant (QR) zero voltage switching (ZVS) operation
  • Internal HV start-up circuit
  • Open or short LED string management
  • Automatic self supply
  • Input voltage feed-forward for mains independent cc regulation

Applications:

  • AC-DC led driver applications
  • LED retrofit lamps (i.e. E27, GU10)

View the Available HVLED Series of LED Drivers

Read More...
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,425.00
USD
Quantity
Unit Price
2,500
$0.57
5,000+
$0.56
Product Variant Information section