Manufacturer Part #
25LC040AT-I/SN
25LC040A Series 4 Kbit (512 x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3300 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip 25LC040AT-I/SN - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
8542.32.00.51
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip 25LC040AT-I/SN - Technical Attributes
Attributes Table
| Memory Density: | 4kb |
| Memory Organization: | 512 x 8 |
| Supply Voltage-Nom: | 2.5V to 5.5V |
| Clock Frequency-Max: | 10MHz |
| Write Cycle Time-Max (tWC): | 5ms |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The 25LC040AT-I/SN is a 4 Kbit Serial Electrically Erasable PROMs with 10 MHz Clock Frequency.
The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus.
Features:
- Low-power CMOS technology:
- Max. Write Current: 5 mA at 5.5 V, 10 MHz
- Read Current: 5 mA at 5.5 V, 10 MHz
- Standby Current: 5 μA at 5.5 V
- 512 x 8-bit organization
- Write Page mode (up to 16 bytes)
- Sequential Read
- Self-timed Erase and Write cycles (5 ms max.)
- Block Write protection:
- Protect none, 1/4, 1/2 or all of array
- Built-in Write protection:
- Power-on/off data protection circuitry
- Write enable latch
- Write-protect pin
- High reliability:
- Endurance: 1,000,000 Erase/Write cycles
- Data retention: > 200 years
- ESD protection: > 4000 V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,300+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
3300 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount