Manufacturer Part #
S1B
S1B Series 100 V 1 A SMT General Purpose Rectifier - SMA (DO-214AC)
Product Specification Section
onsemi S1B - Product Specification
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
onsemi S1B - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Forward Voltage: | 1.1V |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Current-Max: | 1µA |
Peak Current-Max: | 30A |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
7,500
$0.0436
15,000
$0.0429
22,500
$0.0425
30,000
$0.0422
37,500+
$0.0413
Product Variant Information section
Available Packaging
Package Qty:
7500 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount