Manufacturer Part #
ATTINY10-TSHR
ATtiny Series 1 KB Flash 32 B SRAM 12 MHz 8-Bit Microcontroller - SOT-23-6
Product Specification Section
Microchip ATTINY10-TSHR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
NOTICE WITHDRAWAL
07/11/2024 Details and Download
***Cancellation Notification***Description of Change:This qualification was originally performed to qualify Microchip Technology Gresham Fab 4 (GRTM) as an additional fabrication site for selected Atmel products.Reason for ChangeMicrochip has decided to not qualify Microchip Technology Gresham Fab 4 (GRTM) as an additional fabrication site for selected Atmel products.
Part Status:
Active
Active
Microchip ATTINY10-TSHR - Technical Attributes
Attributes Table
Family Name: | ATtiny |
Core Processor: | AVR |
Program Memory Type: | Flash |
Flash Size (Bytes): | 1kB |
RAM Size: | 32B |
Speed: | 12MHz |
No of I/O Lines: | 4 |
Peripherals: | POR/PWM/Watchdog |
Number Of Timers: | 1 |
Supply Voltage: | 1.8V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 4-chx8-bit |
Watchdog Timers: | 1 |
Package Style: | SOT-23-6 (SOT-26) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
4,500+
$0.39
Product Variant Information section
Available Packaging
Package Qty:
4500 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount