Manufacturer Part #
1-1414939-4
Electromechanical Relay SPST-NO-DM 260A 12VDC 4.7Ohm
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:24 per Box Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-1414939-4 - Technical Attributes
Attributes Table
| Relay Type: | Automotive |
| Coil Type: | Latching |
| Contact Form: | 1 Form X |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 260A |
| Coil Resistance: | 4.7Ω |
| Switching Voltage: | 12V |
| Rated Power: | 7W |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Operating Temp Range: | -40°C to +120°C |
| No of Terminals: | 4 |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
24
$15.89
48+
$15.69
Product Variant Information section
Available Packaging
Package Qty:
24 per Box
Mounting Method:
Chassis Mount