Manufacturer Part #
STM32F102CBT6
STM32F Series 128 kB Flash 16 kB RAM ARM Based 32-Bit Microcontroller - LQFP-48
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Tray Package Style:LQFP-48 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2228 | ||||||||||
Product Specification Section
STMicroelectronics STM32F102CBT6 - Product Specification
STMicroelectronics STM32F102CBT6 - Technical Attributes
Attributes Table
| Family Name: | STM32F |
| Core Processor: | ARM Cortex M3 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 128kB |
| RAM Size: | 16kB |
| Speed: | 48MHz |
| No of I/O Lines: | 37 |
| InterfaceType / Connectivity: | IrDA/I2C/LIN/SPI/UART/USART/USB |
| Peripherals: | DMA/PDR/POR/PVD/PWM/Temp Sensor/Watchdog |
| Number Of Timers: | 3 |
| Supply Voltage: | 2V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 10-chx12-bit |
| Watchdog Timers: | 2 |
| Package Style: | LQFP-48 |
| Mounting Method: | Surface Mount |
Features & Applications
The STM32F102CBT6 is a medium-density USB access line incorporates the high-performance ARM® Cortex®-M3 32-bit RISC core operating at a 48 MHz frequency, high-speed embedded memories (Flash memory of 64 or 128 Kbytes and SRAM of 10 or 16 Kbytes), and an extensive range of enhanced peripherals and I/Os connected to two APB buses.
Features:
- Core: ARM 32-bit Cortex™-M3 CPU
- Memories
- Clock, reset and supply management
- Low power
- Debug mode
- DMA
- Up to 51 fast I/O ports
- Up to 6 timers
- Up to 8 communication interfaces
- CRC calculation unit, 96-bit unique ID
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
10
$3.17
25
$3.12
40
$3.10
100
$3.05
150+
$3.00
Product Variant Information section
Available Packaging
Package Qty:
250 per Tray
Package Style:
LQFP-48
Mounting Method:
Surface Mount