Manufacturer Part #
2-1761605-5
AMPLATCH 14 Position Dual Row Shrouded Blue Right Angle Pin Header
Product Specification Section
TE Connectivity 2-1761605-5 - Product Specification
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
TE Connectivity 2-1761605-5 - Technical Attributes
Attributes Table
No of Positions: | 14 |
Pitch: | 2.54 mm |
Style/Orientation: | Right Angle Header/Plug |
Termination: | Solder |
Operating Temp Range: | -65°C to +105°C |
Voltage Rating: | 250V |
Current Rating: | 1A |
Contact Plating: | Gold |
Material: | Polybutylene Terephthalate |
No of Rows: | 2 |
Gender: | Male |
Type: | Header |
Mating Type: | Push - Pull |
Color: | Blue |
Insulation Resistance: | 5000MΩ |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
1,882
USA:
1,882
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1
$4.65
15
$4.54
40
$4.48
100
$4.42
250+
$4.30
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Mounting Method:
PCB Mount