Manufacturer Part #
SJ-435107
Female 4C/4C Shielded Through Hole Right Angle 3.5 mm Audio Jack
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Same Sky - CUI Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:120 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | 2014 | ||||||||||
Product Specification Section
Same Sky - CUI Devices SJ-435107 - Technical Attributes
Attributes Table
| Type: | Phone-Jack |
| Signal Line: | Stereo |
| Gender: | Female |
| No of Positions: | 4 |
| Shielding: | Yes |
| Rated Voltage: | 12V |
| Rated Current: | 1A |
| Contact Material: | Copper Alloy |
| Color: | Silver |
| Insulation Resistance: | 100MΩ |
| Contact Resistance: | 50mΩ |
| Withstand Voltage: | 500VAC |
| Termination: | Solder |
| Operating Temp Range: | -35°C to +85°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
120
$0.855
360
$0.83
480
$0.825
1,200
$0.81
1,800+
$0.795
Product Variant Information section
Available Packaging
Package Qty:
120 per Tray
Mounting Method:
Through Hole