Manufacturer Part #
B78148S1105J
BC Series 1000 uH ±5 % Tolerance 130 mA Radial RF Choke Bobbin Core
Product Specification Section
TDK EPCOS B78148S1105J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B78148S1105J - Technical Attributes
Attributes Table
Inductance-Nom: | 1000µH |
Rated Current-Max: | 0.13A |
Tolerance (%): | ±5% |
DC Resistance: | 14Ω |
Core Material: | Ferrite |
Test Frequency: | 0.25MHz |
Operating Temp Range: | 140°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 9.2mm x D 4mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
2,000
$0.131
4,000+
$0.128
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole