TJA1055T/C,518 in Reel by NXP | Transceiver ICs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TJA1055T/C,518

TJA1055 Series 5.25 V 125 kBd Enhanced Fault-Tolerant CAN Transceiver SOIC-14

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
NXP TJA1055T/C,518 - Technical Attributes
Attributes Table
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The TJA1055 is the interface between the protocol controller and the physical bus wires in a Controller Area Network (CAN). It is primarily intended for low-speed applications up to 125 kBd in passenger cars. The device provides differential receive and transmit capability but will switch to single-wire transmitter and/or receiver in error conditions. The TJA1055 is the enhanced version of the TJA1054 and TJA1054A. TJA1055 has the same functionality but in addition offering a number of improvements.

The most important improvements of the TJA1055 with respect to the TJA1054 and TJA1054A are

  • Improved ElectroStatic Discharge (ESD) performance
  • Lower current consumption in sleep mode
  • Wake-up signalling on RXD and ERR without VCC active
  • 3 V interfacing with microcontroller possible with TJA1055T/3
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,075.00
USD
Quantity
Unit Price
2,500+
$1.23
Product Variant Information section