Manufacturer Part #
RO-0505S/HP
1 Output 5 V 200 mA 1 W Through Hole Input Isolated Module DC DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:42 per Bag Package Style:SIP-4 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2413 | ||||||||||
Product Specification Section
RECOM RO-0505S/HP - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 5V |
| Input Voltage: | 4.5V to 5.5V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 80% |
| Load Capacitance: | 1000µF |
| Load Regulation (%): | 15% |
| Output Current: | 200mA |
| Switching Frequency-Max: | 105kHz |
| Ripple & Noise: | 100mV |
| Dimension: | L 11.5mm x W 6mm x H 10mm |
| Package Style: | SIP-4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
42
USA:
42
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
42
$6.18
84
$6.14
126+
$6.10
Product Variant Information section
Available Packaging
Package Qty:
42 per Bag
Package Style:
SIP-4
Mounting Method:
Through Hole