Manufacturer Part #
12TQ200
12TQ200 Series 200 V 15 A Through Hole Schottky Rectifier - TO-220AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-2 (TO-220AC) Mounting Method:Through Hole | ||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
SMC 12TQ200 - Product Specification
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
SMC 12TQ200 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 15A |
| Peak Current-Max: | 276A |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 0.55mA |
| Forward Voltage: | 0.9V |
| Configuration: | Single |
| Diode Capacitance-Max: | 300pF |
| Thermal Resistance: | 2°C/W |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Package Style: | TO-220-2 (TO-220AC) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,200
USA:
2,200
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1
$0.325
100
$0.32
300
$0.31
1,000
$0.305
3,000+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Through Hole