Manufacturer Part #
405C35D27M00000
405 Series 27 MHz 18 pF ±30 ppm -20 to +70°C Surface Mount Quartz Crystal
Product Specification Section
CTS 405C35D27M00000 - Product Specification
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
CTS 405C35D27M00000 - Technical Attributes
Attributes Table
Load Capacitance: | 18pF |
Operating Frequency: | 27MHz |
Frequency Tolerance: | ±30ppm |
Operating Temp Range: | -20°C to +70°C |
ESR (Equivalent Series Resistance): | 50Ω |
Insulation Resistance: | 500MΩ |
Drive Level: | 200µW |
Aging (First Year): | ±3ppm |
Storage Temperature Range: | -40°C to +100°C |
Moisture Sensitivity Level: | 1 |
Dimension: | L 5mm x W 3.2mm |
No of Pins: | 4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount