Manufacturer Part #
SST25VF020B-80-4C-SAE
SST25VF Series 2 Mbit 256 K x 8 3 V Surface Mount SPI Serial Flash - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip SST25VF020B-80-4C-SAE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip SST25VF020B-80-4C-SAE - Technical Attributes
Attributes Table
| Clock Frequency-Max: | 80MHz |
| Memory Density: | 2Mb |
| Memory Organization: | 256 K x 8 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Temperature Grade: | Commercial |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
NOTE: This SST product is migrating to the preferred Microchip (MCP) part number. All products bearing the Microchip part number are identical in form, fit and function to the products with the legacy SST prefix/logo mark.
The SST25VF020B-80-4C-SAE is a part of SST25VF Series SPI Serial Flash. It comes in 8 pin SOIC package.
The 25 series Serial Flash family features a four-wire, SPIcompatible interface that allows for a low pin-count package which occupies less board space and ultimately lowers total system costs.
Features:
- Single Voltage Read and Write Operations: 2.7-3.6 V
- Serial Interface Architecture
- SPI Compatible: Mode 0 and Mode 3
- High Speed Clock Frequency: Up to 80 MHz
- Superior Reliability
- Endurance: 100,000 Cycles (typical)
- Greater than 100 years Data Retention
- Low Power Consumption:
- Active Read Current: 10 mA (typical)
- Standby Current: 5 μA (typical)
- Flexible Erase Capability
- Uniform 4 KByte sectors
- Uniform 32 KByte overlay blocks
- Uniform 64 KByte overlay blocks
- Fast Erase and Byte-Program:
- Chip-Erase Time: 35 ms (typical)
- Sector-/Block-Erase Time: 18 ms (typical)
- Byte-Program Time: 7 μs (typical)
- Auto Address Increment (AAI) Programming
- Decrease total chip programming time over Byte-Program operations
- End-of-Write Detection
- Software polling the BUSY bit in Status Register
- Busy Status readout on SO pin in AAI Mode
- Hold Pin (HOLD#)
- Suspends a serial sequence to the memory without deselecting the device
- Write Protection (WP#)
- Enables/Disables the Lock-Down function of the status register
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
100
$0.745
200
$0.735
300
$0.725
500
$0.715
1,000+
$0.695
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount