Manufacturer Part #
GS1GE-TP
GS1G Series 400 V 1 A Surface Mount Silicon Rectifier - DO-214AC
Product Specification Section
Micro Commercial Components GS1GE-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location and Testing Change
01/15/2025 Details and Download
PCN Update
12/20/2024 Details and Download
***UPDATE on Future PCN 108975 - additional part list = some DASHES taken out from the previous SPCN document ****Change Category Additional Assembly & test centerChange Classification MajorChange description: Releasing of new MCC plant in Vietnam to support increasing production capacity.Reason for change: Increase flexibility and volume ramp up according to company?s development plan.
Part Status:
Active
Active
Micro Commercial Components GS1GE-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Forward Voltage: | 1.1V |
Reverse Voltage-Max [Vrrm]: | 400V |
Reverse Current-Max: | 5µA |
Peak Current-Max: | 30A |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1
$0.178
20
$0.13
125
$0.101
500
$0.0787
3,000+
$0.05
Product Variant Information section
Available Packaging
Package Qty:
6000 per
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount