Manufacturer Part #
ASPI-2510-100M-T2
ASPI Series 10 uH ±20 % Tolerance 0.55 A Shielded Surface Mount Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon ASPI-2510-100M-T2 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8504.50.80.00
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Abracon ASPI-2510-100M-T2 - Technical Attributes
Attributes Table
| Inductance-Nom: | 10µH |
| Rated Current-Max: | 0.55A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 712MΩ |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -25°C to +125°C |
| Storage Temperature Range: | -10°C to +40°C |
| No of Terminals: | 2 |
| Dimension: | L 2.5mm x W 2mm x H 1mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
2,000
$0.36
4,000+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel