NZX4V7C,133 in Reel by Nexperia | Zener Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NZX4V7C,133

NZX Series 4.8 V 500 mW Through Hole Single Zener Diode - SOD-27

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia NZX4V7C,133 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 250mA
Forward Voltage: 1.5V
Reverse Current-Max: 2µA
Voltage Tolerance: 2%
Impedance: 100Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 5mA
Configuration: Single
Height - Max: 1.85mm
Dimension: L  4.25mm x D  1.85mm
Working Voltage-Nom: 4.8V
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
70000
Multiple Of:
10000
Total
$1,092.00
USD
Quantity
Unit Price
10,000
$0.0162
20,000
$0.0159
30,000
$0.0158
50,000
$0.0156
100,000+
$0.0152
Product Variant Information section