Manufacturer Part #
NCV8170AXV250T2G
NCV8170 Series 2.5V output Ultra Low IQ 150 mA CMOS LDO Regulator Auto-SOT563
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:SOT-563 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCV8170AXV250T2G - Product Specification
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
onsemi NCV8170AXV250T2G - Technical Attributes
Attributes Table
| Input Voltage-Min: | 2.2V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Fixed: | 2.5V |
| Dropout Voltage-Max: | 350mV |
| Output Current-Max: | 150mA |
| Rated Power: | 0.5W |
| Tolerance (%): | ±1% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 0.9µA |
| No. of Outputs: | Single |
| Output Noise: | 125µV |
| Load Regulation: | 20mV |
| Current - Limit: | 225mA |
| Line Regulation (%): | 0.2% |
| Package Style: | SOT-563 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.169
8,000
$0.167
12,000
$0.165
20,000+
$0.162
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-563
Mounting Method:
Surface Mount