Manufacturer Part #
GRM21BC71E106KE11L
0805 10 uF 25 V ±10% Tolerance X7S Multilayer Ceramic Chip Capacitor
Product Specification Section
Murata GRM21BC71E106KE11L - Product Specification
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
Murata GRM21BC71E106KE11L - Technical Attributes
Attributes Table
Capacitance: | 10µF |
Dielectric: | X7S |
Rated Voltage: | 25V |
Tolerance (%): | ±10% |
Dissipation Factor: | 0.1% |
Capacitance Change Rate: | ±22% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0968
6,000
$0.0951
9,000
$0.0941
12,000
$0.0934
15,000+
$0.0913
Product Variant Information section
Available Packaging
- Reel Qty: 30,000+ / Unit Price: $0.0968 / Stock: 0 Qty: 3,000+$0.0968 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0942 / Stock: 0 Qty: 3,000+$0.0942 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0968 / Stock: 0 Qty: 3,000+$0.0968 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0968 / Stock: 21,000 Qty: 3,000+$0.0968 Stock: 21,000
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount