Manufacturer Part #
MUR1620CTG
MUR1620C Series 16 A 200 V 35 ns SWITCHMODE™ Power Rectifier - TO-220AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) | ||||||||||
| Date Code: | 2434 | ||||||||||
Product Specification Section
onsemi MUR1620CTG - Product Specification
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
onsemi MUR1620CTG - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 16A |
| Peak Current-Max: | 100A |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 0.975V |
| Configuration: | Dual |
| Reverse Recovery Time-Max: | 35ns |
| Thermal Resistance: | 3°C/W |
| Operating Temp Range: | -65°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | TO-220-3 (TO-220AB) |
Features & Applications
The MUR1620CT Series Ultrafast SwitchMode Rectifiers, These state−of−the−art devices are a series designed for use in switching power supplies, inverters and as free wheeling diodes.
Key Features:
- Ultrafast 35 and 60 Nanosecond Recovery Times
- 175°C Operating Junction Temperature
- Popular TO−220 Package
- Epoxy Meets UL 94 V−0 @ 0.125 in
- High Temperature Glass Passivated Junction
- High Voltage Capability to 600 V
- Low Leakage Specified @ 150°C Case Temperature
- Current Derating @ Both Case and Ambient Temperatures
- Pb−Free Packages are Available
Characteristics:
- Case: Epoxy, Molded
- Weight: 1.9 Grams (Approximately)
- Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
- Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
Pricing Section
Global Stock:
14,560
USA:
14,560
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
50
$0.455
200
$0.445
750
$0.43
1,250
$0.425
2,500+
$0.415
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)