RKZ-0512D in Tube by RECOM | DC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RKZ-0512D

RKZ Series 2 W Dual Output -12 / 12 V DC/DC Converter - SIP-7

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
RECOM RKZ-0512D - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 2W
Output Voltage: -12V/12V
Input Voltage: 4.5V to 5.5V
Package Style:  SIP-7
Mounting Method: Through Hole
Features & Applications

The RKZ-0512D is a part of RKZ series DC/DC Converter. It has an operating temperature ranging from -40°C to +85°C and it comes in SIP-7 Packaging.

The RKZ Series of 2W DC/DC Converters are certified to EN 60950-1 and to the medical standard EN-60601-1. This makes them suitable for high end industrial applications such as IGBT driver circuitry as well as standard medical applications. The RUZ converters are pin-compatible with the RK and RH converter series, offering a simple way to upgrade a 1W high isolation supply to 2W.

Features:

  • High Isolation 2W Converter
  • Approved for Medical Applications
  • Custom Solutions Available
  • 3kVDC and 4kVDC Isolation Options
  • UL94V-0 Package Material
  • Optional Continuous Short Circuit Protected
  • Efficiency to 84%
Read More...
Pricing Section
Global Stock:
21
USA:
21
On Order:
0
Factory Stock:Factory Stock:
95
Factory Lead Time:
16 Weeks
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
$8.35
USD
Quantity
Unit Price
1
$8.35
4
$8.24
15
$8.13
30
$8.08
75+
$7.95
Product Variant Information section