1239AS-H-3R3M=P2 in Reel by Murata | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1239AS-H-3R3M=P2

2.5 x 2.0mm 1.2mm thick 3.3 uH +\- 20% DRC (mohms) max 144 1.8A max

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata 1239AS-H-3R3M=P2 - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 1800mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 144mΩ
Core Material: Metal Composite
Test Frequency: 1MHz
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Dimension: L  2.5mm x W  2mm x H  1.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$348.00
USD
Quantity
Unit Price
3,000
$0.116
6,000
$0.115
9,000
$0.114
12,000
$0.113
15,000+
$0.111
Product Variant Information section