text.skipToContent text.skipToNavigation

Manufacturer Part #

534B1103JC

FIXED RESISTOR

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 534B1103JC - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 10kΩ
Tolerance (%): ±5%
Rated Power: 2W
Temp Coefficient (ppm/C): 20ppm/°C
Rated Voltage: 141V
Insulation Resistance: 1GΩ
Current Rating: 14.1mA
Dielectric Withstanding Voltage: 1000V
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$135.60
USD
Quantity
Unit Price
10
$13.56
20
$13.48
40
$13.39
50
$13.36
150+
$13.19
Product Variant Information section