text.skipToContent text.skipToNavigation

Manufacturer Part #

MUR460GP-TP

4A SUPER FAST RECOVERY RECTIFIER

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Micro Commercial Components MUR460GP-TP - Technical Attributes
Attributes Table
Type: Standard
Average Rectified Current-Max: 4A
Reverse Current-Max: 10µA
Forward Voltage: 1.28V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 60ns
Diode Capacitance-Max: 80pF
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  DO-201AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,400
USA:
2,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$205.20
USD
Quantity
Unit Price
1,200
$0.171
2,400
$0.169
3,600
$0.167
4,800
$0.166
6,000+
$0.163
Product Variant Information section