Manufacturer Part #
ATSAMS70N20A-AN
SAMS70 Series 1 MB Flash 384 kB RAM 300 MHz 32-Bit Microcontroller - LQFP-100
Microchip ATSAMS70N20A-AN - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Errata for the SAM E70/S70/V70/V71 Family Silicon Errata and Data Sheet Clarification of devices.Description of Change: Revision L (06/2022) The following silicon errata were added in this revision: ? USART: 2.19.3 LIN Bit The following errata were updated with new verbiage: ? SDRAMC: 2.14.4 SDRAM SupportReason for Change: To Improve Productivity
Microchip has released a new Errata for the SAM E70/S70/V70/V71 Family Silicon Errata and Data Sheet Clarification of devices. Description of Change: Revision L (06/2022):The following silicon errata were added in this revision: • USART: 2.19.3 LIN Bit The following errata were updated with new verbiage: • SDRAMC: 2.14.4 SDRAM SupportReason for Change: To Improve Productivity
Description of Change:The following silicon errata is added in this revision:2.4.4. GMAC Registers Corruption on HSMCI, PMC, XDMAC and USBHS RegistersThe following Silicon Errata were deprecated, and are now marked as Reserved:PMC: 12.2QSPI: 13.2Impacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 11 Apr 2022NOTE: Please be advised that this is a change to the document only the product has not been changed.
Part Status:
Microchip ATSAMS70N20A-AN - Technical Attributes
Family Name: | SAMS70 |
Core Processor: | ARM Cortex M7 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 1MB |
RAM Size: | 384kB |
Speed: | 300MHz |
No of I/O Lines: | 75 |
InterfaceType / Connectivity: | IrDA/I2C/LIN/MMC/SD/SDIO/SPI/UART/USART/USB |
Peripherals: | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog |
Supply Voltage: | 1.62V to 3.6V |
Operating Temperature: | -40°C to +105°C |
On-Chip ADC: | 10-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-100 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
90 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount