Manufacturer Part #
MBR10100CT-BP
MBR10100CT Series 100 V 10 A Through Hole Schottky Barrier Rectifier - TO-220AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components MBR10100CT-BP - Product Specification
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
Micro Commercial Components MBR10100CT-BP - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 10A |
| Peak Current-Max: | 120A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 0.2mA |
| Forward Voltage: | 0.85V |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.44
75
$0.43
250
$0.42
750
$0.41
2,500+
$0.395
Product Variant Information section
Available Packaging
Package Qty:
5000 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole