Manufacturer Part #
SMBJ36D-M3/H
SMBJ Series 1 W 43.6V Bi-Directional Surface Mount TVS Diode - SMB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:750 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2549 | ||||||||||
Product Specification Section
Vishay SMBJ36D-M3/H - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 40.6V |
| Clamping Voltage-Max: | 57.3V |
| Directional: | Bi-Directional |
| Power Dissipation: | 1W |
| Peak Output Current: | 10.5A |
| Reverse Leakage Current: | 0.5µA |
| Peak Power: | 600W |
| Test Current: | 1mA |
| Standoff Voltage: | 36V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 220pF |
| Breakdown Voltage-Max: | 43.6V |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
750
$0.0565
3,000
$0.0548
11,250
$0.0531
18,750
$0.0525
37,500+
$0.0506
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount