Manufacturer Part #
UWT1V151MNL1GS
UWT Series 35 V 150 uF 8 x 10 mm SMT Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2327 | ||||||||||
Product Specification Section
Nichicon UWT1V151MNL1GS - Technical Attributes
Attributes Table
| Series: | UWT |
| Type: | Can - SMT |
| Capacitance: | 150µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 1000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 155mA |
| Operating Temp-Max: | 105°C |
| Leakage Current: | 52.5µA |
| Dimension: | L 10mm x D 8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
45 Weeks
Quantity
Unit Price
500
$0.123
1,500
$0.12
2,500
$0.119
7,500
$0.117
12,500+
$0.115
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount