text.skipToContent text.skipToNavigation

Manufacturer Part #

CBC2518T220M

CBC Series 1007 22uH 460 mA 1.001 Ohm DCR Wirewound Chip Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN CBC2518T220M - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 460mA
Tolerance (%): ±20%
Shielding: No
DC Resistance: 1.001Ω
Core Material: Ferrite
Test Frequency: 2.52MHz
Operating Temp Range: -40°C to +105°C
Case Size: 1007 (2518 Metric)
Dimension: L  2.5mm x W  1.8mm x H  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$115.60
USD
Quantity
Unit Price
2,000
$0.0578
4,000
$0.0567
6,000
$0.0561
8,000
$0.0557
10,000+
$0.0543
Product Variant Information section