text.skipToContent text.skipToNavigation

Manufacturer Part #

GYA1H330MCQ1GS

GYA Series 50 V 33 uF 125°C 4 kHrs SMT Hybrid Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 2608
Product Specification Section
Nichicon GYA1H330MCQ1GS - Technical Attributes
Attributes Table
Capacitance: 33µF
Rated Voltage: 50V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 40mΩ
Ripple Current: 1.1A
Operating Temp Range: -55°C to +125°C
Dimension: L  8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,600
USA:
12,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$261.00
USD
Quantity
Unit Price
900
$0.29
1,800
$0.285
3,600
$0.28
4,500+
$0.275