Manufacturer Part #
AXT630124
30 Position 0.4 mm Pitch Dual Row Board to Board Header Narrow Pitch Connector
Product Specification Section
Panasonic Industry AXT630124 - Product Specification
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
Panasonic Industry AXT630124 - Technical Attributes
Attributes Table
No of Positions: | 30 |
Pitch: | 0.4 mm |
Style/Orientation: | Plug |
Termination: | Surface Mount |
Operating Temp Range: | -55°C to +85°C |
Voltage Rating: | 60V |
Current Rating: | 5A |
Contact Plating: | Gold |
Material: | LCP |
No of Rows: | 2 |
Gender: | Male |
Type: | Board to Board |
Insulation Resistance: | 1000MΩ |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000+
$0.97
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel