Manufacturer Part #
MPM-30-24
MPM Series 30 W 24 V Encapsulated PCB AC/DC Medical Power Supply
Product Specification Section
MEAN WELL MPM-30-24 - Product Specification
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
MEAN WELL MPM-30-24 - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Power: | 30W |
Output Voltage: | 24V |
Output Current: | 1.3A |
Input Voltage (VAC): | 80VAC to 264VAC |
Ripple & Noise: | 200mV |
Load Regulation (%): | 0.5% |
Switching Frequency-Max: | 63Hz |
Operating Temp Range: | -40°C to +85°C |
Isolation: | Isolated |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$19.01
3
$18.78
10
$18.52
20
$18.38
40+
$18.10
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount