Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
RP-1212D
Download the CAD models for this product. Learn more about SnapMagic.
25 per Tube
SIP-7
Through Hole
Shipping Information:
COO is assigned at time of shipping and cannot be selected during the ordering process. All documents will indicate COO at time of shipping
HTS Code:
ECCN:
PCN Information:
Part Status:
The RP-1212D is a part of RP series DC/DC Converter. It has an operating temperature ranging from -40°C to +85°C and it comes in SIP-7 Packaging.
The RP series has very high isolation of 5.2 kVDC in a compact size. The converters are EN-60601-1 certified, making them suitable for medical as well as IGBT driver applications. The /X2 version has rearraged pins to permit an input/output separation of more than 9mm.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.