text.skipToContent text.skipToNavigation

Manufacturer Part #

SK58L-TP

Schottky Diodes & Rectifiers DIODE SCHOTTKY 80V 5A DO214AB

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components SK58L-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 80V
Reverse Current-Max: 0.01mA
Forward Voltage: 0.85V
Diode Capacitance-Max: 200pF
Thermal Resistance: 55°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Single
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$411.00
USD
Quantity
Unit Price
3,000
$0.137
6,000
$0.135
12,000
$0.134
15,000+
$0.132
Product Variant Information section