Manufacturer Part #
HLG-320H-30B
100 - 277Vac, 321W, 10700mA, 15-30V, [0-10V, PWM...], IP67 LED Driver
Product Specification Section
MEAN WELL HLG-320H-30B - Product Specification
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
MEAN WELL HLG-320H-30B - Technical Attributes
Attributes Table
Nominal Input Voltage: | 100VAC to 277VAC |
Max Output Power: | 321W |
Minimum Output Voltage: | 15V |
Maximum Output Voltage: | 30V |
Minimum Output Current: | 10700mA |
Maximum Output Current: | 10700mA |
Input Power Factor: | 0.9 |
Efficiency: | 94.5% |
Number of Output Channels: | 1 |
Certifications: | CE,cUL,UL |
Driver Class: | Class I,Class 1,SELV |
IP Rating: | IP67 - Outdoor Lighting Rating |
Dimming Control: | Potentiometer,PWM,0-10V |
Minimum Dimming Level: | 10% |
Is Dim to Off: | False |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$115.69
2
$114.00
3
$113.03
4
$112.34
5+
$110.18
Product Variant Information section
Available Packaging
Package Qty:
1 per Box