Manufacturer Part #
XLL536100.000000I
XLL Series 5 x 3.2 mm 100 MHz 3.3 V ±25 ppm -40 to +85°C XO LVDS Oscillator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas XLL536100.000000I - Product Specification
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
Renesas XLL536100.000000I - Technical Attributes
Attributes Table
| Oscillator Type: | XO Standard |
| Operating Frequency: | 100MHz |
| Frequency Stability: | ±25ppm |
| Supply Voltage: | 3.3V |
| Supply Current: | 100mA |
| Symmetry: | 55% |
| Output Type: | LVDS |
| Operating Temp Range: | -40°C to +85°C |
| Rise Time: | 400ps |
| Fall Time: | 400ps |
| No of Terminals: | 6 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500+
$2.91
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount